Part Details for SF9821-6001 by Amphenol SV Microwave
Overview of SF9821-6001 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF9821-6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7595
|
Newark | Bmz Pin D38999 Contact (Size 8) For .140 Cable/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF9821-6001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4600 / $61.2900 | Buy Now |
DISTI #
SF9821-6001-ND
|
DigiKey | CONN SCKT COAX 0.141" GOLD SLDR Min Qty: 50 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$66.9862 | Buy Now |
DISTI #
ASVSF9821-6001
|
Heilind Electronics | BMZ PIN D38999 CONTACT SIZE 8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMZ Pin D38999 Contact (Size 8) for .140 Cable RoHS: Compliant | 0 |
|
$56.0300 / $114.3500 | Buy Now |
DISTI #
ASVSF9821-6001
|
Interstate Connecting Components | BMZ PIN D38999 CONTACT SIZE 8 | 0 |
|
Buy Now | |
DISTI #
SF9821-6001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SF9821-6001
SF9821-6001 CAD Models
SF9821-6001 Part Data Attributes:
|
SF9821-6001
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF9821-6001
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE |