Part Details for SFA-1831 by BUD Industries Inc
Overview of SFA-1831 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFA-1831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F265
|
Newark | Panel, Cabinet Rack 1.75X19In Aluminum Alloy, Panel Type:Surface Shield Panel, Rack U Height:1U, Panel Material:Aluminum Alloy, Body Color:Unfinished, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures Rohs Compliant: Yes |Bud Industries SFA-1831 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$8.4400 / $11.4300 | Buy Now |
DISTI #
377-1300-ND
|
DigiKey | PANEL SURFACE SHIELD ALUM .12" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$8.1250 / $11.0000 | Buy Now |
DISTI #
563-SFA-1831
|
Mouser Electronics | Racks & Rack Cabinet Accessories PANEL_ SUR-SHIELD 1/8 ALUM. RoHS: Compliant | 0 |
|
$8.1200 / $10.8100 | Order Now |
DISTI #
70148998
|
RS | Panel, Rack, 19 in., 1.75 in., Aluminum, Natural, 0.125 in., 4 | Bud Industries SFA-1831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 / $10.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.6700 | Buy Now |
|
Onlinecomponents.com | Surface Shield Panels SFA-Series RoHS: Compliant | 125 Factory Stock |
|
$8.6400 / $11.4400 | Buy Now |
DISTI #
000000000002173823
|
Sager | Racks & Rack Cabinet Accessories PANEL_ SUR-SHIELD 1/8 ALUM. Min Qty: 10 | 125 |
|
$8.2000 / $13.0000 | Buy Now |
|
Chip1Cloud | PANEL SURFACE SHIELD ALUM .12" | 780 |
|
RFQ | |
|
Master Electronics | Surface Shield Panels SFA-Series RoHS: Compliant | 125 Factory Stock |
|
$8.6400 / $11.4400 | Buy Now |