Part Details for SFA44T2K156B-F by Cornell Dubilier Electronics Inc
Overview of SFA44T2K156B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFA44T2K156B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5434
|
Newark | Ac Mexico |Cornell Dubilier SFA44T2K156B-F Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 | Buy Now |
DISTI #
SFA44T2K156B-F-ND
|
DigiKey | CAP FILM 2UF 10% 440VAC RADIAL Min Qty: 126 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4632 | Buy Now |
DISTI #
598-SFA44T2K156B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 2uF 440V RoHS: Compliant | 0 |
|
$5.2500 / $6.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.7500 / $8.2900 | Buy Now | |
DISTI #
SFA44T2K156B-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 126 | 0 |
|
$5.0800 / $5.5500 | Buy Now |
Part Details for SFA44T2K156B-F
SFA44T2K156B-F CAD Models
SFA44T2K156B-F Part Data Attributes
|
SFA44T2K156B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFA44T2K156B-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.624 mm | |
JESD-609 Code | e3 | |
Length | 54.864 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 33.274 mm |
Alternate Parts for SFA44T2K156B-F
This table gives cross-reference parts and alternative options found for SFA44T2K156B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA44T2K156B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFA44S2K156J-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T2K156B-F vs SFA44S2K156J-F |
SFA44S2K156F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA44T2K156B-F vs SFA44S2K156F |
SFA44S2K156B | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA44T2K156B-F vs SFA44S2K156B |
SFA44A2K156A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T2K156B-F vs SFA44A2K156A-F |
SFA44A2K156J-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T2K156B-F vs SFA44A2K156J-F |
SFA44S2K156F-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T2K156B-F vs SFA44S2K156F-F |
SFA44T2K156Z-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T2K156B-F vs SFA44T2K156Z-F |
SFA44T2K156F-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T2K156B-F vs SFA44T2K156F-F |
SFA44A2K156E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T2K156B-F vs SFA44A2K156E-F |
SFA44T2K156J-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T2K156B-F vs SFA44T2K156J-F |