Part Details for SFA44T7.5K288B-F by Cornell Dubilier Electronics Inc
Overview of SFA44T7.5K288B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFA44T7.5K288B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5442
|
Newark | Ac Mexico |Cornell Dubilier SFA44T7.5K288B-F Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0700 | Buy Now |
DISTI #
SFA44T7.5K288B-F-ND
|
DigiKey | CAP FILM 7.5UF 10% 440VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
56 In Stock |
|
$9.6455 / $15.4300 | Buy Now |
DISTI #
598-SFA44T7.5K288B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 7.5uF 440V RoHS: Compliant | 2 |
|
$12.0400 / $18.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3700 / $18.0300 | Buy Now |
Part Details for SFA44T7.5K288B-F
SFA44T7.5K288B-F CAD Models
SFA44T7.5K288B-F Part Data Attributes
|
SFA44T7.5K288B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFA44T7.5K288B-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 7.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 73.152 mm | |
JESD-609 Code | e3 | |
Length | 54.864 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 33.274 mm |
Alternate Parts for SFA44T7.5K288B-F
This table gives cross-reference parts and alternative options found for SFA44T7.5K288B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA44T7.5K288B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFA44A7.5K288A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T7.5K288B-F vs SFA44A7.5K288A-F |
SFA44A7.5K288B-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T7.5K288B-F vs SFA44A7.5K288B-F |
SFA44A7.5K288F-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T7.5K288B-F vs SFA44A7.5K288F-F |
SFA44T7.5K288E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T7.5K288B-F vs SFA44T7.5K288E-F |
SFA44A7.5K288J-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T7.5K288B-F vs SFA44A7.5K288J-F |
SFA44T7.5K288F-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T7.5K288B-F vs SFA44T7.5K288F-F |
SFA44T7.5K288A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T7.5K288B-F vs SFA44T7.5K288A-F |
SFA44S7.5K288E-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 7.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T7.5K288B-F vs SFA44S7.5K288E-F |
SFA44T7.5K288Z-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T7.5K288B-F vs SFA44T7.5K288Z-F |
SFA44S7.5K288F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 7.5uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA44T7.5K288B-F vs SFA44S7.5K288F |