Part Details for SFC-120-T2-F-D-A-K-FR by Samtec Inc
Overview of SFC-120-T2-F-D-A-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFC-120-T2-F-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFC-120-T2-F-D-A-K
|
Avnet Americas | Connector Socket Strip 40 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFC-120-T2-F-D-A-K) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$1.5200 / $3.3300 | Buy Now |
|
Onlinecomponents.com | Connector Socket Strip 40 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$1.4100 / $3.3300 | Buy Now |
DISTI #
SFC-120-T2-F-D-A-K-FR
|
Avnet Abacus | Connector Socket Strip 40 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFC-120-T2-F-D-A-K-FR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Socket Strip 40 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$1.4100 / $3.3300 | Buy Now |
DISTI #
5f9a2f5fe56a714058ae3971
|
Samtec | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant Min Qty: 550 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.4100 / $3.3300 | Buy Now |
Part Details for SFC-120-T2-F-D-A-K-FR
SFC-120-T2-F-D-A-K-FR CAD Models
SFC-120-T2-F-D-A-K-FR Part Data Attributes
|
SFC-120-T2-F-D-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFC-120-T2-F-D-A-K-FR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.155 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFC-120-T2-F-D-A-K-FR
This table gives cross-reference parts and alternative options found for SFC-120-T2-F-D-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC-120-T2-F-D-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFC-120-T2-L-D-A-K-FR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFC-120-T2-F-D-A-K-FR vs SFC-120-T2-L-D-A-K-FR |