-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4714
|
Newark | .050" Tiger Eye Cost-Effective Reliable Socket Strip Rohs Compliant: Yes |Samtec SFC-125-T2-L-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $8.8700 | Buy Now |
DISTI #
SFC-125-T2-L-D-A-K-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.9200 | Buy Now |
DISTI #
SFC-125-T2-L-D-A-K
|
Avnet Americas | Connector Socket Strip 50 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFC-125-T2-L-D-A-K) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$2.0200 / $4.3300 | Buy Now |
DISTI #
SFC-125-T2-L-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFC-125-T2-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$4.8200 / $7.4800 | Buy Now |
DISTI #
SFC-125-T2-L-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFC-125-T2-L-D-A-K) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 13101 Factory Stock |
|
$4.9000 / $7.5800 | Buy Now |
DISTI #
200-SFC125T2LDAK
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$2.3600 / $7.4800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.5800 / $7.9900 | Buy Now |
DISTI #
000000000001343958
|
Sager | Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip Min Qty: 1 | 0 |
|
$4.3300 / $7.4800 | Buy Now |
DISTI #
SFC-125-T2-L-D-A-K
|
Avnet Abacus | Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD Tube (Alt: SFC-125-T2-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.5800 / $7.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFC-125-T2-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFC-125-T2-L-D-A-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |