-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4713
|
Newark | Socket, 1.27Mm, Smt, 50, Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount, Product Range:Sfc Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SFC-125-T2-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1230 |
|
$4.7900 / $9.6500 | Buy Now |
DISTI #
SAM9869-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
28 In Stock |
|
$5.7375 / $7.3100 | Buy Now |
DISTI #
SFC-125-T2-L-D-A
|
Avnet Americas | Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFC-125-T2-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 1358 Factory Stock |
|
$4.7000 / $7.3100 | Buy Now |
DISTI #
200-SFC125T2LDA
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Cost-Effective Reliable Socket Strip RoHS: Compliant | 176 |
|
$2.2600 / $7.3100 | Buy Now |
DISTI #
E02:0323_01322192
|
Arrow Electronics | Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2323 | Europe - 1026 |
|
$6.9525 / $7.9534 | Buy Now |
DISTI #
V99:2348_08603656
|
Arrow Electronics | Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2143 | Americas - 2 |
|
$6.3900 / $7.3100 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant |
794 In Stock |
|
$2.4700 / $7.8000 | Buy Now |
DISTI #
68496518
|
Verical | Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 1026 |
|
$6.3900 / $7.3100 | Buy Now |
DISTI #
66310440
|
Verical | Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2304 | Americas - 784 |
|
$6.1818 / $10.1430 | Buy Now |
DISTI #
59814271
|
Verical | Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 2 |
|
$6.3900 / $7.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFC-125-T2-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFC-125-T2-L-D-A
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ALIGNMENT PIN | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.265 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for SFC-125-T2-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC-125-T2-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-125-02-T-D-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFC-125-T2-L-D-A vs SSQ-125-02-T-D-LL |
95242-425ALF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | SFC-125-T2-L-D-A vs 95242-425ALF |
SSQ-125-02-G-D-RA-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFC-125-T2-L-D-A vs SSQ-125-02-G-D-RA-LL |
95231-225 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | Amphenol Communications Solutions | SFC-125-T2-L-D-A vs 95231-225 |
MMS-125-01-T-DD | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFC-125-T2-L-D-A vs MMS-125-01-T-DD |
76344-325 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, | Amphenol Communications Solutions | SFC-125-T2-L-D-A vs 76344-325 |
95231-125 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | SFC-125-T2-L-D-A vs 95231-125 |
EMF-125-01-SM-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFC-125-T2-L-D-A vs EMF-125-01-SM-D |
SSQ-125-03-G-D-RA-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFC-125-T2-L-D-A vs SSQ-125-03-G-D-RA-LL |
95231-225 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | SFC-125-T2-L-D-A vs 95231-225 |