Part Details for SFCA060GH3AA2TO-I-HC-22P-STD by Swissbit
Overview of SFCA060GH3AA2TO-I-HC-22P-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCA060GH3AA2TO-I-HC-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1027
|
Newark | Memory Card, Cfast, 60Gb, Flash Memory Card Type:Cfast Card, Industrial, Memory Capacity:60Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Everbit F-66 Series Rohs Compliant: Yes |Swissbit SFCA060GH3AA2TO-I-HC-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.9500 / $195.3400 | Buy Now |
DISTI #
62AJ8987
|
Newark | Memory Card, Cfast, 60Gb Rohs Compliant: Yes |Swissbit SFCA060GH3AA2TO-I-HC-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.5600 | Buy Now |
DISTI #
1052-SFCA060GH3AA2TO-I-HC-22P-STD-ND
|
DigiKey | MEMORY CARD CFAST 60GB PSLC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$242.8600 | Buy Now |
DISTI #
922-606193
|
Mouser Electronics | Memory Cards Industrial CFast Card, F-66, 60 GB, PSLC Flash, -40C to +85C RoHS: Compliant | 0 |
|
$204.8500 / $235.7600 | Order Now |
|
Neutron USA | Memory Cards Industrial CFast Card, F-66, 60 GB, PSLC Flash, -40 C to +85 C | 0 |
|
$390.0600 | Buy Now |
Part Details for SFCA060GH3AA2TO-I-HC-22P-STD
SFCA060GH3AA2TO-I-HC-22P-STD CAD Models
SFCA060GH3AA2TO-I-HC-22P-STD Part Data Attributes:
|
SFCA060GH3AA2TO-I-HC-22P-STD
Swissbit
Buy Now
|
Compare Parts:
SFCA060GH3AA2TO-I-HC-22P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |