Part Details for SFCF1024H1BK2MT-C-MO-553-SMA by Swissbit
Overview of SFCF1024H1BK2MT-C-MO-553-SMA by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCF1024H1BK2MT-C-MO-553-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0469
|
Newark | Industrial Compact Flash Card, C-300 Longevity, 1 Gb, Slc Flash, 0 To +70 |Swissbit SFCF1024H1BK2MT-C-MO-553-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6700 / $60.6800 | Buy Now |
DISTI #
1052-SFCF1024H1BK2MT-C-MO-553-SMA-ND
|
DigiKey | MEMORY CARD COMPACTFLASH 1GB SLC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
32 In Stock |
|
$41.6857 / $56.1000 | Buy Now |
DISTI #
922-604744
|
Mouser Electronics | Memory Cards 1GB IND COMPACT SLC C300L STD TEMP RoHS: Compliant | 61 |
|
$40.4700 / $54.4600 | Buy Now |
|
Neutron USA | Memory Card, 1GB IND COMPACT FLASH, SLC C300L, 0°C ~ 70°C | 50 |
|
$109.9900 | Buy Now |
Part Details for SFCF1024H1BK2MT-C-MO-553-SMA
SFCF1024H1BK2MT-C-MO-553-SMA CAD Models
SFCF1024H1BK2MT-C-MO-553-SMA Part Data Attributes
|
SFCF1024H1BK2MT-C-MO-553-SMA
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFCF1024H1BK2MT-C-MO-553-SMA
Swissbit
Flash Card, 1GX8, 300ns, PC CARD-50
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | ALSO OPERATES AT 5V | |
JESD-30 Code | R-XUUC-N50 | |
Length | 42.8 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |