Part Details for SFE10.7MA5A10-A by Murata Manufacturing Co Ltd
Overview of SFE10.7MA5A10-A by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFE10.7MA5A10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10.7 MHz, CERAMIC BPF | 600 |
|
$0.3750 / $0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3037 |
|
RFQ |
Part Details for SFE10.7MA5A10-A
SFE10.7MA5A10-A CAD Models
SFE10.7MA5A10-A Part Data Attributes:
|
SFE10.7MA5A10-A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFE10.7MA5A10-A
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 295 kHz | |
Attenuation@Freq-Max | 20 dB | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 3 mm |