Datasheets
SFECV10.7MS3S-A-TC by: Murata Manufacturing Co Ltd

Ceramic BPF, 10.7MHz

Part Details for SFECV10.7MS3S-A-TC by Murata Manufacturing Co Ltd

Overview of SFECV10.7MS3S-A-TC by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Security and Surveillance Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Telecommunications Communication and Networking

Price & Stock for SFECV10.7MS3S-A-TC

Part # Distributor Description Stock Price Buy
Bristol Electronics   1191
RFQ
Quest Components 10.7 MHz, CERAMIC BPF 952
  • 1 $1.5000
  • 68 $0.7500
  • 268 $0.6000
$0.6000 / $1.5000 Buy Now

Part Details for SFECV10.7MS3S-A-TC

SFECV10.7MS3S-A-TC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFECV10.7MS3S-A-TC Part Data Attributes:

SFECV10.7MS3S-A-TC Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
SFECV10.7MS3S-A-TC Murata Manufacturing Co Ltd Ceramic BPF, 10.7MHz
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant
Center or Cutoff Frequency (fo/fc) 10.7 MHz
Filter Type CERAMIC BPF
Height 1.2 mm
Input/Output Impedance 330 OHM
Insertion Loss-Max 4 dB
JESD-609 Code e4
Length 6.9 mm
Mounting Type SURFACE MOUNT
Terminal Finish Silver (Ag)
Width 2.9 mm

SFECV10.7MS3S-A-TC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFECV10.7MS3S-A-TC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFECV10.7MS3S-A-TC by Murata Manufacturing Co Ltd

  • Please alert me when SFECV10.7MS3S-A-TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFECV10.7MS3S-A-TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFECV10.7MS3S-A-TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFECV10.7MS3S-A-TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFECV10.7MS3S-A-TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFECV10.7MS3S-A-TC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: