Part Details for SFECV10M7JA00-R0 by Murata Manufacturing Co Ltd
Overview of SFECV10M7JA00-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for SFECV10M7JA00-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1230-1-ND
|
DigiKey | CER FILTER 10.7MHZ FM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.5700 | Buy Now |
DISTI #
SFECV10M7JA00-R0
|
Avnet Americas | Electromechanical Filter Ceramic Filter - Tape and Reel (Alt: SFECV10M7JA00-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 10.7 MHz, CERAMIC BPF | 205 |
|
$0.7594 / $1.4063 | Buy Now |
|
Quest Components | 10.7 MHz, CERAMIC BPF | 812 |
|
$1.8645 / $3.3900 | Buy Now |
|
Quest Components | 10.7 MHz, CERAMIC BPF | 2070 |
|
$1.0500 / $2.8000 | Buy Now |
DISTI #
SFECV10M7JA00-R0.
|
TTI | Signal Conditioning 10.7 MHZ CHIP FILTER pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 590 In Stock |
|
$1.0700 | Buy Now |
DISTI #
SFECV10M7JA00-R0
|
TTI | Signal Conditioning 10.7 MHZ pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.9500 | Buy Now |
DISTI #
SFECV10M7JA00-R0
|
Avnet Americas | Electromechanical Filter Ceramic Filter - Tape and Reel (Alt: SFECV10M7JA00-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SFECV10M7JA00-R0
|
Avnet Abacus | Electromechanical Filter Ceramic Filter (Alt: SFECV10M7JA00-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Ceramic Filters (CERAFIL) for FM Receivers | 8200 |
|
RFQ |
Part Details for SFECV10M7JA00-R0
SFECV10M7JA00-R0 CAD Models
SFECV10M7JA00-R0 Part Data Attributes:
|
SFECV10M7JA00-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFECV10M7JA00-R0
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | 2 ELEMENTS THICKNESS LONGITUDINAL VIBRATION; CHIP TYPE; TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.5 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 5.5 dB | |
JESD-609 Code | e4 | |
Length | 6.9 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Silver (Ag) | |
Width | 2.9 mm |