Part Details for SFEM016GB1EA1TO-I-GE-111-E08 by Swissbit
Overview of SFEM016GB1EA1TO-I-GE-111-E08 by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFEM016GB1EA1TO-I-GE-111-E08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3681
|
Newark | Industrial Embedded Mmc, Em-26, 8 Gb, Pslc Flash, -40 To +85 Rohs Compliant: Yes |Swissbit SFEM016GB1EA1TO-I-GE-111-E08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5800 / $43.8300 | Buy Now |
DISTI #
1052-1341-ND
|
DigiKey | IC FLASH 64GBIT EMMC 153BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$43.6300 | Buy Now |
DISTI #
922-500535
|
Mouser Electronics | eMMC 8GB E-MMC PSLC EM-26 I-TEMP RoHS: Compliant | 1 |
|
$33.6300 / $43.2100 | Buy Now |
|
Neutron USA | eMMC Flash Drive, FLASH - NAND (pSLC), Memory IC 64Gb (8G x 8) eMMC 153-BGA (11.5x13) | 0 |
|
$171.3700 | Buy Now |
Part Details for SFEM016GB1EA1TO-I-GE-111-E08
SFEM016GB1EA1TO-I-GE-111-E08 CAD Models
SFEM016GB1EA1TO-I-GE-111-E08 Part Data Attributes:
|
SFEM016GB1EA1TO-I-GE-111-E08
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM016GB1EA1TO-I-GE-111-E08
Swissbit
Flash, 8GX8, PBGA153, BGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Swissbit | |
Clock Frequency-Max (fCLK) | 200 MHz | |
JESD-30 Code | R-PBGA-B153 | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |