Part Details for SFEN080GB2EC4TO-I-6F-22P-STD by Swissbit
Overview of SFEN080GB2EC4TO-I-6F-22P-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SFEN080GB2EC4TO-I-6F-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3700
|
Newark | Solid State Drive, 80Gb, M.2 Pcie, Pslc, Drive Type:Internal, Form Factor:M.2 1620, Interfaces:Pcie, Memory Capacity:80Gb, Flash Memory Type:Slc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:1600Mb/S, Supply Voltage Nom:- Rohs Compliant: Yes |Swissbit SFEN080GB2EC4TO-I-6F-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$99.3900 | Buy Now |
DISTI #
82AH5086
|
Newark | Ssd, M.2 Pcie Bga, 80Gb, 1600Mbps Rohs Compliant: Yes |Swissbit SFEN080GB2EC4TO-I-6F-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.3300 / $122.9000 | Buy Now |
DISTI #
1052-SFEN080GB2EC4TO-I-6F-22P-STD-ND
|
DigiKey | SSD 80GB M.2 PCIE PSLC SATAIII Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
922-607402
|
Mouser Electronics | Solid State Drives - SSD 80 GB RoHS: Compliant | 1 |
|
$140.9900 / $166.7300 | Buy Now |
|
Neutron USA | Solid State Drives - SSD Industrial BGA PCIe SSD, EN-26, 80 GB, 3D PSLC Flash, -40 C to +85 C | 4 |
|
$458.9300 | Buy Now |