Datasheets
SFF2004G by:

Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN

Part Details for SFF2004G by Taiwan Semiconductor

Overview of SFF2004G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SFF2004G

Part # Distributor Description Stock Price Buy
DISTI # 1801-SFF2004G-ND
DigiKey DIODE GEN PURP 200V 20A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube 1000
In Stock
  • 1 $1.2500
  • 50 $1.0074
  • 100 $0.7983
  • 500 $0.6767
  • 1,000 $0.5512
  • 2,000 $0.5189
  • 5,000 $0.4942
  • 10,000 $0.4714
$0.4714 / $1.2500 Buy Now
DISTI # SFF2004G
Avnet Americas Diode Super Fast Recovery Rectifier 200V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: SFF2004G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube 0
  • 1,000 $0.5495
  • 1,100 $0.5345
  • 2,100 $0.5270
  • 5,000 $0.5194
  • 10,000 $0.5119
  • 50,000 $0.5044
  • 100,000 $0.4969
$0.4969 / $0.5495 Buy Now
DISTI # 821-SFF2004G
Mouser Electronics Rectifiers 35ns, 20A, 200V, Super Fast Recovery Rectifier RoHS: Compliant 0
  • 1 $1.2500
  • 10 $1.0100
  • 100 $0.7980
  • 500 $0.6760
  • 1,000 $0.5180
  • 5,000 $0.4940
  • 10,000 $0.4710
$0.4710 / $1.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 0
  • 1,000 $0.5800
$0.5800 Buy Now
DISTI # SFF2004G
Avnet Americas Diode Super Fast Recovery Rectifier 200V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: SFF2004G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube 0
  • 1,000 $0.5495
  • 1,100 $0.5345
  • 2,100 $0.5270
  • 5,000 $0.5194
  • 10,000 $0.5119
  • 50,000 $0.5044
  • 100,000 $0.4969
$0.4969 / $0.5495 Buy Now
DISTI # SFF2004G
Avnet Americas Diode Super Fast Recovery Rectifier 200V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: SFF2004G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube 0
  • 1,000 $0.5495
  • 1,100 $0.5345
  • 2,100 $0.5270
  • 5,000 $0.5194
  • 10,000 $0.5119
  • 50,000 $0.5044
  • 100,000 $0.4969
$0.4969 / $0.5495 Buy Now

Part Details for SFF2004G

SFF2004G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFF2004G Part Data Attributes

SFF2004G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SFF2004G Taiwan Semiconductor Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 20 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for SFF2004G

This table gives cross-reference parts and alternative options found for SFF2004G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF2004G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SDA480DP Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, HERMETICALLY SEALED PACKAGED-3 Solid State Devices Inc (SSDI) SFF2004G vs SDA480DP

SFF2004G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFF2004G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFF2004G by Taiwan Semiconductor

  • Please alert me when SFF2004G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFF2004G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFF2004G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFF2004G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFF2004G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFF2004G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: