Part Details for SFF2004GH by Taiwan Semiconductor
Overview of SFF2004GH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFF2004GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SFF2004GH-ND
|
DigiKey | DIODE ARRAY GP 200V 20A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
996 In Stock |
|
$0.4714 / $1.2500 | Buy Now |
DISTI #
SFF2004GH
|
Avnet Americas | 35NS, 20A, 200V, SUPER FAST RECOVERY RECTIFIER - Rail/Tube (Alt: SFF2004GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4969 / $0.5495 | Buy Now |
DISTI #
821-SFF2004GH
|
Mouser Electronics | Rectifiers 35ns, 20A, 200V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.4710 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.5800 | Buy Now |
DISTI #
SFF2004GH
|
Avnet Americas | 35NS, 20A, 200V, SUPER FAST RECOVERY RECTIFIER - Rail/Tube (Alt: SFF2004GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4969 / $0.5495 | Buy Now |
DISTI #
SFF2004GH
|
Avnet Americas | 35NS, 20A, 200V, SUPER FAST RECOVERY RECTIFIER - Rail/Tube (Alt: SFF2004GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4969 / $0.5495 | Buy Now |
Part Details for SFF2004GH
SFF2004GH CAD Models
SFF2004GH Part Data Attributes
|
SFF2004GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFF2004GH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; IEC-61249-2-21; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |