Part Details for SFF2006G by Taiwan Semiconductor
Overview of SFF2006G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFF2006G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SFF2006G-ND
|
DigiKey | DIODE GEN PURP 400V 20A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
970 In Stock |
|
$0.4789 / $1.2700 | Buy Now |
DISTI #
SFF2006G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 400V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: SFF2006G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5048 / $0.5583 | Buy Now |
DISTI #
821-SFF2006G
|
Mouser Electronics | Rectifiers 35ns, 20A, 400V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.4780 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.5890 | Buy Now |
DISTI #
SFF2006G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 400V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: SFF2006G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5048 / $0.5583 | Buy Now |
DISTI #
SFF2006G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 400V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: SFF2006G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5048 / $0.5583 | Buy Now |
DISTI #
SFF2006G
|
Avnet Asia | Diode Super Fast Recovery Rectifier 400V 20A 3-Pin ITO-220AB Tube (Alt: SFF2006G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4499 / $0.5032 | Buy Now |
Part Details for SFF2006G
SFF2006G CAD Models
SFF2006G Part Data Attributes
|
SFF2006G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFF2006G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 20A, 400V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SFF2006G
This table gives cross-reference parts and alternative options found for SFF2006G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF2006G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER2004FCT | Rectifier Diode, 1 Phase, 2 Element, 20A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | SFF2006G vs ER2004FCT |
ER2004CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SFF2006G vs ER2004CT |
SFF2006G | Rectifier Diode, 1 Phase, 2 Element, 20A, 400V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220AB, 3 PIN | Fagor Electrónica | SFF2006G vs SFF2006G |