Part Details for SFF2006GAH by Taiwan Semiconductor
Overview of SFF2006GAH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFF2006GAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SFF2006GAH-ND
|
DigiKey | DIODE ARRAY GP 400V 20A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
980 In Stock |
|
$0.4789 / $1.2700 | Buy Now |
DISTI #
SFF2006GAH
|
Avnet Americas | 35NS, 20A, 400V, SUPER FAST RECOVERY RECTIFIER - Rail/Tube (Alt: SFF2006GAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5048 / $0.5583 | Buy Now |
DISTI #
821-SFF2006GAH
|
Mouser Electronics | Rectifiers 35ns, 20A, 400V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.4780 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.5890 | Buy Now |
DISTI #
SFF2006GAH
|
Avnet Americas | 35NS, 20A, 400V, SUPER FAST RECOVERY RECTIFIER - Rail/Tube (Alt: SFF2006GAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5048 / $0.5583 | Buy Now |
DISTI #
SFF2006GAH
|
Avnet Americas | 35NS, 20A, 400V, SUPER FAST RECOVERY RECTIFIER - Rail/Tube (Alt: SFF2006GAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5048 / $0.5583 | Buy Now |
Part Details for SFF2006GAH
SFF2006GAH CAD Models
SFF2006GAH Part Data Attributes
|
SFF2006GAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFF2006GAH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SFF2006GAH
This table gives cross-reference parts and alternative options found for SFF2006GAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF2006GAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF2006GA | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SFF2006GAH vs SFF2006GA |