Part Details for SFF2007G by Taiwan Semiconductor
Overview of SFF2007G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFF2007G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SFF2007G-ND
|
DigiKey | 35NS, 20A, 500V, SUPER FAST RECO Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5930 | Buy Now |
DISTI #
SFF2007G
|
Avnet Americas | 35ns, 20A, 500V, Super Fast Recovery Rectifier - Rail/Tube (Alt: SFF2007G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5167 / $0.5714 | Buy Now |
DISTI #
821-SFF2007G
|
Mouser Electronics | Rectifiers 35ns, 20A, 500V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.4900 / $1.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.6030 | Buy Now |
DISTI #
SFF2007G
|
Avnet Americas | 35ns, 20A, 500V, Super Fast Recovery Rectifier - Rail/Tube (Alt: SFF2007G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5167 / $0.5714 | Buy Now |
DISTI #
SFF2007G
|
Avnet Americas | 35ns, 20A, 500V, Super Fast Recovery Rectifier - Rail/Tube (Alt: SFF2007G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.5167 / $0.5714 | Buy Now |
Part Details for SFF2007G
SFF2007G CAD Models
SFF2007G Part Data Attributes
|
SFF2007G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFF2007G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 20A, 500V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |