Part Details for SFH 2201 A01 by ams OSRAM Group
Overview of SFH 2201 A01 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 2201 A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8670
|
Newark | Silicon Pin Diode, 950Nm, 125Deg C, Smd2 Rohs Compliant: Yes |Ams Osram Group SFH 2201 A01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6060 / $1.3100 | Buy Now |
DISTI #
475-SFH2201A01CT-ND
|
DigiKey | SENSOR PHOTODIODE 950NM 2SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
650 In Stock |
|
$0.3838 / $1.1900 | Buy Now |
DISTI #
Q65113A3135
|
Avnet Americas | Photodiode Chip 950nm 0.45A/W 2-Pin SMD T/R - Tape and Reel (Alt: Q65113A3135) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3481 / $0.4134 | Buy Now |
DISTI #
720-SFH2201A01
|
Mouser Electronics | Photodiodes OSRAM TOPLED, SFH 2201 A01 RoHS: Compliant | 1026 |
|
$0.3950 / $1.2000 | Buy Now |
DISTI #
Q65113A3135
|
Avnet Americas | Photodiode Chip 950nm 0.45A/W 2-Pin SMD T/R - Tape and Reel (Alt: Q65113A3135) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3481 / $0.4134 | Buy Now |
DISTI #
SFH 2201 A01
|
Avnet Asia | Photodiode Chip 950nm 0.45A/W 2-Pin SMD T/R (Alt: SFH 2201 A01) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |