Part Details for SFH 3410-Z by ams OSRAM Group
Overview of SFH 3410-Z by ams OSRAM Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 3410-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5012
|
Newark | Photo Transistor, Npn, 570Nm, Smdip, Wavelength Typ:570Nm, Viewing Angle:120°, Power Consumption:-, No. Of Pins:3Pins, Transistor Case Style:Smd, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Ams Osram Group SFH 3410-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 125 |
|
$0.3460 | Buy Now |
DISTI #
475-SFH3410-ZCT-ND
|
DigiKey | SENSOR PHOTO 570NM TOP VIEW 3SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4061 / $1.2600 | Buy Now |
DISTI #
Q65110A1211
|
Avnet Americas | Ambient Light Sensor Phototransistor Chip Silicon 3-Pin DIL SMT T/R - Tape and Reel (Alt: Q65110A1211) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.3181 / $0.3411 | Buy Now |
DISTI #
720-SFH3410-Z
|
Mouser Electronics | Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL RoHS: Compliant | 6809 |
|
$0.4060 / $1.3100 | Buy Now |
DISTI #
SFH 3410-Z
|
TTI | Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3600 / $0.3820 | Buy Now |
DISTI #
Q65110A1211
|
Avnet Americas | Ambient Light Sensor Phototransistor Chip Silicon 3-Pin DIL SMT T/R - Tape and Reel (Alt: Q65110A1211) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.3181 / $0.3411 | Buy Now |
DISTI #
2981746RL
|
element14 Asia-Pacific | PHOTO TRANSISTOR, NPN, 570NM, SMDIP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6001 / $0.6377 | Buy Now |
DISTI #
2981746RL
|
Farnell | PHOTO TRANSISTOR, NPN, 570NM, SMDIP RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.5761 / $0.5924 | Buy Now |
DISTI #
2981746
|
Farnell | PHOTO TRANSISTOR, NPN, 570NM, SMDIP RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5761 / $1.1109 | Buy Now |