Part Details for SFH 4043 by ams OSRAM Group
Overview of SFH 4043 by ams OSRAM Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5018
|
Newark | Infrared Emitter, 950 Nm, Smd, Peak Wavelength:950Nm, Angle Of Half Intensity:140°, Diode Case Style:Smd, Radiant Intensity (Ie):6Mw/Sr, Rise Time:12Ns, Fall Time Tf:12Ns, Forward Current If(Av):70Ma, Forward Voltage Vf Max:2V, Rohs Compliant: Yes |Ams Osram Group SFH 4043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 85 |
|
$0.2100 / $0.6240 | Buy Now |
DISTI #
475-SFH4043CT-ND
|
DigiKey | EMITTER IR 950NM 70MA 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12152 In Stock |
|
$0.1615 / $0.6000 | Buy Now |
DISTI #
Q65111A3691
|
Avnet Americas | LED IrLED 2-Pin SMD T/R - Tape and Reel (Alt: Q65111A3691) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1398 / $0.1661 | Buy Now |
DISTI #
720-SFH4043
|
Mouser Electronics | Infrared Emitters - High Power Infrared, 940nm RoHS: Compliant | 6884 |
|
$0.1610 / $0.6000 | Buy Now |
DISTI #
21272154
|
Verical | Infrared Emitter 950nm 6mW/sr Rectangular Top Mount 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.1478 / $0.1504 | Buy Now |
DISTI #
SFH 4043
|
TTI | Infrared Emitters - High Power Infrared, 940nm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1590 / $0.1680 | Buy Now |
DISTI #
SFH4043
|
TME | IR transmitter, 940nm, transparent, 70°, SMD, Dim: 1x0.5x0.45mm Min Qty: 1 | 5796 |
|
$0.1750 / $0.5440 | Buy Now |
DISTI #
SFH 4043
|
Avnet Asia | LED IrLED 2-Pin SMD T/R (Alt: SFH 4043) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1285 / $0.1437 | Buy Now |