Part Details for SFH-0810C by Sony Semiconductor
Overview of SFH-0810C by Sony Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH-0810C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Fuse Chip 10A 36V SMD Solder Pad 5.4 X 3.2 X 1.25mm TUV/UL | 1150 |
|
RFQ | |
|
Sense Electronic Company Limited | SMD | 2753 |
|
RFQ |