Part Details for SFH-1412B by Dexerials Corporation
Overview of SFH-1412B by Dexerials Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFH-1412B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2800 |
|
$4.5000 / $6.9200 | Buy Now |
Part Details for SFH-1412B
SFH-1412B CAD Models
SFH-1412B Part Data Attributes
|
SFH-1412B
Dexerials Corporation
Buy Now
Datasheet
|
Compare Parts:
SFH-1412B
Dexerials Corporation
Electric Fuse, 12A, 36VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DEXERIALS CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 3.2 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 5.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Rated Breaking Capacity | 50 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 36 V | |
Reference Standard | TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SFH-1412B
This table gives cross-reference parts and alternative options found for SFH-1412B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH-1412B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITV4030L0412NR | Electric Fuse, 12A, 36VDC, 50A (IR), Surface Mount, | Littelfuse Inc | SFH-1412B vs ITV4030L0412NR |