Part Details for SFH205FA by OSRAM GmbH
Overview of SFH205FA by OSRAM GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SFH205FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC3272
|
Newark | Radial Sidelooker Rohs Compliant: Yes |Osram SFH205FA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.4460 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5708 / $0.6134 | Buy Now |
Part Details for SFH205FA
SFH205FA CAD Models
SFH205FA Part Data Attributes:
|
SFH205FA
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH205FA
OSRAM GmbH
PIN PHOTO DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Light Current-Nom | 0.045 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 900 nm | |
Response Time-Max | 2e-8 s | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) |
Alternate Parts for SFH205FA
This table gives cross-reference parts and alternative options found for SFH205FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH205FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH205FA | PIN Photodiode | OSRAM Opto Semiconductors | SFH205FA vs SFH205FA |
SFH205FA | PIN Photodiode, 5MM, PLASTIC | Siemens | SFH205FA vs SFH205FA |
Q62702P1677 | Optoelectronic Device | OSRAM Opto Semiconductors | SFH205FA vs Q62702P1677 |