Part Details for SFH325FA-3/4 by ams OSRAM Group
Overview of SFH325FA-3/4 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH325FA-3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH325FA-3/4
|
TME | Phototransistor, PLCC2, λp max: 980nm, 35V, 60°, λd: 750÷1120nm Min Qty: 1 | 1617 |
|
$0.2080 / $0.7590 | Buy Now |
DISTI #
IR3395
|
Rutronik | NPN PHOTO-TRANSISTOR SMT-SIDELE RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2143 / $0.2679 | Buy Now |