Part Details for SFH4056 by ams OSRAM Group
Overview of SFH4056 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH4056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH4056
|
TME | IR transmitter, 1206, 850nm, black, 35mW, 22°, SMD, Dim: 3.2x1.6x1mm Min Qty: 1 | 0 |
|
$0.2480 / $0.6870 | RFQ |
DISTI #
Q65111A2992
|
EBV Elektronik | IR Emitter 860nm 35mW/sr 70mA 2V 2-Pin SMD T/R (Alt: Q65111A2992) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |