Part Details for SFH4350 by ams OSRAM Group
Overview of SFH4350 by ams OSRAM Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH4350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M1058
|
Newark | Ir Emitter, 850Nm, 3.1Mm, Radial, Though Hole, Viewing Angle:13°, Diode Case Style:T-1 (3Mm), Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.5V, Rise Time:12Ns, Fall Time Tf:12Ns, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Ams Osram Group SFH4350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8942 |
|
$0.2920 / $0.3710 | Buy Now |
DISTI #
SFH4350
|
TME | IR transmitter, 3mm, 860nm, transparent, 200mW, 13°, THT, 100mA Min Qty: 1 | 1874 |
|
$0.3140 / $0.7920 | Buy Now |
DISTI #
IR3640
|
Rutronik | IR-EMITTER 3MM 26° 850NM200MW/S RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Stock DE - 106000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2438 / $0.3047 | Buy Now |
DISTI #
Q65110A2091
|
EBV Elektronik | LED IrLED 860nm 2-Pin T-1 (Alt: Q65110A2091) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 34000 |
|
Buy Now | |
DISTI #
1573493
|
element14 Asia-Pacific | INFRARED EMITTER, 850NM, T-1 RoHS: Compliant Min Qty: 5 Container: Each | 8925 |
|
$0.4222 / $1.0444 | Buy Now |
DISTI #
1573493
|
Farnell | INFRARED EMITTER, 850NM, T-1 RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Each | 8925 |
|
$0.4033 / $0.9522 | Buy Now |