Part Details for SFH4545 by ams OSRAM Group
Overview of SFH4545 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH4545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH4545
|
TME | IR transmitter, 5mm, 950nm, black, 550mW, 5°, THT, 100mA, 1.5÷1.8V Min Qty: 1 | 10151 |
|
$0.2360 / $0.7520 | Buy Now |
DISTI #
Q65110A8095
|
EBV Elektronik | LED IrLED 950nm 2-Pin T-1 3/4 (Alt: Q65110A8095) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 445000 |
|
Buy Now |