Part Details for SFH4855 by ams OSRAM Group
Overview of SFH4855 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH4855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH4855
|
TME | IR transmitter, 4.7mm, 850nm, transparent, 110mW, 8°, THT, 100mA Min Qty: 1 | 1421 |
|
$1.7200 / $2.5500 | Buy Now |
DISTI #
Q65111A6128
|
EBV Elektronik | LED IrLED 25mW 880nm 2-Pin T-1 3/4 (Alt: Q65111A6128) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |