Part Details for SFH506-36 by Siemens
Overview of SFH506-36 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SFH506-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transistor-stage Output Photo Ic, Sip | 2755 |
|
$0.5880 / $1.4000 | Buy Now |
|
Quest Components | Transistor-stage Output Photo Ic, Sip | 156 |
|
$0.8400 / $1.4000 | Buy Now |
Part Details for SFH506-36
SFH506-36 CAD Models
SFH506-36 Part Data Attributes:
|
SFH506-36
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH506-36
Siemens
Logic IC Output Optocoupler, 1-Channel
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 5 V |
Alternate Parts for SFH506-36
This table gives cross-reference parts and alternative options found for SFH506-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH506-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH506-36 | Logic IC Output Optocoupler, 1-Channel | Infineon Technologies AG | SFH506-36 vs SFH506-36 |
TSOP1736 | Logic IC Output Optocoupler, 1-Channel, PLASTIC PACKAGE-3 | Vishay Semiconductors | SFH506-36 vs TSOP1736 |