Part Details for SFH551/1V-1 by Siemens
Overview of SFH551/1V-1 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH551/1V-1
SFH551/1V-1 CAD Models
SFH551/1V-1 Part Data Attributes
|
SFH551/1V-1
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH551/1V-1
Siemens
Photodiode Detector, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 9.2 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 24.2 mm | |
Built-in Feature | AMPLIFIER | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |