Part Details for SFH6136-X001 by Vishay Intertechnologies
Overview of SFH6136-X001 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH6136-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH6136-X001
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP - Rail/Tube (Alt: SFH6136-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5373 / $0.6826 | Buy Now |
DISTI #
782-SFH6136-X001
|
Mouser Electronics | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19% RoHS: Compliant | 2791 |
|
$0.5100 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5240 | Buy Now |
DISTI #
SFH6136-X001
|
TTI | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5000 / $0.5300 | Buy Now |
DISTI #
SFH6136-X001
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP - Rail/Tube (Alt: SFH6136-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5373 / $0.6826 | Buy Now |
DISTI #
SFH6136-X001
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, 1Mbps, DIP8 Min Qty: 1 | 0 |
|
$0.5370 / $0.8260 | RFQ |
DISTI #
SFH6136-X001
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP - Rail/Tube (Alt: SFH6136-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5373 / $0.6826 | Buy Now |
DISTI #
IRCOUP2591
|
Rutronik | HIGHSPEED COUPLER 1MBD, VDE,THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5413 / $0.6173 | Buy Now |
DISTI #
SFH6136-X001
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP (Alt: SFH6136-X001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH6136-X001
SFH6136-X001 CAD Models
SFH6136-X001 Part Data Attributes
|
SFH6136-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6136-X001
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.016 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
Alternate Parts for SFH6136-X001
This table gives cross-reference parts and alternative options found for SFH6136-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6136-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6136-X001 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8 | Infineon Technologies AG | SFH6136-X001 vs SFH6136-X001 |
SFH6136-X001 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Semiconductors | SFH6136-X001 vs SFH6136-X001 |
SFH6136-X001 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8 | Siemens | SFH6136-X001 vs SFH6136-X001 |