Part Details for SFH6156-3X001T by Vishay Intertechnologies
Overview of SFH6156-3X001T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH6156-3X001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3805
|
Newark | Optocplr, Transistor O/P, 5.3Kv, Smdip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Product Range:- Rohs Compliant: Yes |Vishay SFH6156-3X001T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1955 |
|
$0.4300 / $1.0100 | Buy Now |
DISTI #
SFH6156-3X001T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: SFH6156-3X001T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
DISTI #
SFH6156-3TX001
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: SFH6156-3TX001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
DISTI #
60AC3805
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Product that comes on tape, but is not reeled (Alt: 60AC3805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 20 Partner Stock |
|
$0.2500 / $0.6450 | Buy Now |
DISTI #
78-SFH6156-3X001T
|
Mouser Electronics | Transistor Output Optocouplers Optocplr Phototrnstr 100-200% CTR VDE RoHS: Compliant | 42194 |
|
$0.2580 / $0.5200 | Buy Now |
|
Future Electronics | SFH6156 Series 1 Channel 70 V 5300 Vrms Phototransistor Optocoupler - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 19000Reel |
|
$0.1380 / $0.1540 | Buy Now |
|
Bristol Electronics | 15572 |
|
RFQ | ||
DISTI #
SFH6156-3X001T
|
TTI | Transistor Output Optocouplers Optocplr Phototrnstr 100-200% CTR VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2560 / $0.2890 | Buy Now |
DISTI #
SFH6156-3X001T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: SFH6156-3X001T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
DISTI #
60AC3805
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Product that comes on tape, but is not reeled (Alt: 60AC3805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 20 Partner Stock |
|
$0.2500 / $0.6450 | Buy Now |
Part Details for SFH6156-3X001T
SFH6156-3X001T CAD Models
SFH6156-3X001T Part Data Attributes
|
SFH6156-3X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6156-3X001T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |