-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2291
|
Newark | Optocoupler, Transistor, 4.42Kv, Smdip-4 Rohs Compliant: Yes |Vishay SFH6156-4X001T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 838 |
|
$0.4300 / $1.0100 | Buy Now |
DISTI #
43K9527
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation,so |Vishay SFH6156-4X001T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3790 | Buy Now |
DISTI #
SFH6156-4X001T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: SFH6156-4X001T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
DISTI #
782-SFH6156-4X001T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% RoHS: Compliant | 2679 |
|
$0.2580 / $0.5400 | Buy Now |
|
Future Electronics | SFH6156 Series 5300 V 160 % Surface Mount Optocoupler Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 34000Reel |
|
$0.1380 / $0.1540 | Buy Now |
DISTI #
SFH6156-4X001T
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2040 / $0.2300 | Buy Now |
DISTI #
SFH6156-4X001T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: SFH6156-4X001T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
DISTI #
SFH6156-4X001T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 | 1200 |
|
$0.1620 / $0.6420 | Buy Now |
DISTI #
SFH6156-4X001T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: SFH6156-4X001T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
DISTI #
IRCOUP2473
|
Rutronik | OPTOCOUPLER 160-320%,VDE, SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1548 / $0.1935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH6156-4X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6156-4X001T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 90% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |