-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, GREEN, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2221
|
Newark | Optocoupler, Transistor, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay SFH690ABT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1550 |
|
$0.2370 / $0.2800 | Buy Now |
DISTI #
67T1365
|
Newark | Optocoupler, Transistor, 5.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay SFH690ABT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5416 |
|
$0.3020 / $0.6660 | Buy Now |
DISTI #
54X3806
|
Newark | Optocoupler, Phototransistor, 3.75Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay SFH690ABT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2710 | Buy Now |
DISTI #
SFH690ABT
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP - Tape and Reel (Alt: SFH690ABT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2079 / $0.2641 | Buy Now |
DISTI #
58K2221
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP - Product that comes on tape, but is not reeled (Alt: 58K2221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Ammo Pack | 1550 Partner Stock |
|
$0.3020 / $0.6660 | Buy Now |
DISTI #
67T1365
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP - Product that comes on tape, but is not reeled (Alt: 67T1365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.3020 / $0.6660 | Buy Now |
DISTI #
782-SFH690ABT
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 50-300% RoHS: Compliant | 22928 |
|
$0.2040 / $0.6400 | Buy Now |
|
Future Electronics | SFH690ABT Series Single Channel 70V 3750 Vrms Optocoupler Phototransistor SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 22000Reel |
|
$0.1920 / $0.2100 | Buy Now |
|
Bristol Electronics | 5835 |
|
RFQ | ||
|
Bristol Electronics | 3511 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH690ABT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH690ABT
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, GREEN, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |