Part Details for SFH6916T by Vishay Intertechnologies
Overview of SFH6916T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Smart Cities
Aerospace and Defense
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for SFH6916T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2304
|
Newark | Optocoupler, Transistor, 3.75Kv, Sop-16 Rohs Compliant: Yes |Vishay SFH6916T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2937 |
|
$1.4800 / $2.3900 | Buy Now |
DISTI #
SFH6916T
|
Avnet Americas | Optocoupler, 4 Channel, SOP, 16 Pins, 50 mA, 3.75 kV, 50 % - Tape and Reel (Alt: SFH6916T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1475 / $1.4578 | Buy Now |
DISTI #
782-SFH6916T
|
Mouser Electronics | Transistor Output Optocouplers SOP-16 CPLR QUAD 50-300% CTR RoHS: Compliant | 0 |
|
$1.1000 / $2.9500 | Order Now |
|
Future Electronics | 16 PIN QUAD MINIFLAT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0600 / $1.0900 | Buy Now |
DISTI #
SFH6916T
|
TTI | Transistor Output Optocouplers SOP-16 CPLR QUAD 50-300% CTR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.0600 / $1.1100 | Buy Now |
DISTI #
SFH6916T
|
Avnet Americas | Optocoupler, 4 Channel, SOP, 16 Pins, 50 mA, 3.75 kV, 50 % - Tape and Reel (Alt: SFH6916T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1475 / $1.4578 | Buy Now |
DISTI #
SFH6916T
|
Avnet Americas | Optocoupler, 4 Channel, SOP, 16 Pins, 50 mA, 3.75 kV, 50 % - Tape and Reel (Alt: SFH6916T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1475 / $1.4578 | Buy Now |
DISTI #
SFH6916T
|
EBV Elektronik | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOP T/R (Alt: SFH6916T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
DISTI #
3397879RL
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 3.75KV, SOP-16 RoHS: Compliant Min Qty: 100 Container: Reel | 2937 |
|
$1.3797 / $1.4237 | Buy Now |
DISTI #
3397879
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 3.75KV, SOP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2937 |
|
$1.3797 / $3.2952 | Buy Now |
Part Details for SFH6916T
SFH6916T CAD Models
SFH6916T Part Data Attributes
|
SFH6916T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6916T
Vishay Intertechnologies
Transistor Output Optocoupler, 4-Element, 3750V Isolation, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |