Part Details for SFH7741 by OSRAM GmbH
Overview of SFH7741 by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH7741
SFH7741 CAD Models
SFH7741 Part Data Attributes
|
SFH7741
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH7741
OSRAM GmbH
PROXIMITY SENSOR-PHOTOELECTRIC, 30-30mm, 1.7-3.6V, SQUARE, SURFACE MOUNT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Body Breadth | 3.7 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.7 mm | |
Measurement Range-Max (mm) | 30 mm | |
Measurement Range-Min (mm) | 30 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 65 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1.7-3.6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Termination Type | SOLDER |