Part Details for SFHR-02V-L by JST Manufacturing
Overview of SFHR-02V-L by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFHR-02V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3468
|
Newark | Wire-To-Board Connector, Sfh Series, Receptacle, 2, 1.8 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SFHR-02V-L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.2160 | Buy Now |
DISTI #
455-2521-ND
|
DigiKey | CONN RCPT HSG 2POS 1.80MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
26412 In Stock |
|
$0.0964 / $0.2300 | Buy Now |
|
Future Electronics | SFH Series 2 Position 1.8 mm Pitch Single Row Yellow Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0946 / $0.1170 | Buy Now |
Part Details for SFHR-02V-L
SFHR-02V-L CAD Models
SFHR-02V-L Part Data Attributes
|
SFHR-02V-L
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SFHR-02V-L
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFHR-02V-L
This table gives cross-reference parts and alternative options found for SFHR-02V-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFHR-02V-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68685-802LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SFHR-02V-L vs 68685-802LF |
316-83-102-41-002101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SFHR-02V-L vs 316-83-102-41-002101 |
851-99-002-10-002000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | SFHR-02V-L vs 851-99-002-10-002000 |
CMS2S-D5S36 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SFHR-02V-L vs CMS2S-D5S36 |
HV-2S-CI-E1400 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Japan Aviation Electronics Industry Limited | SFHR-02V-L vs HV-2S-CI-E1400 |
CTP100F24-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | SFHR-02V-L vs CTP100F24-02 |
CMS2S-B5M13 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SFHR-02V-L vs CMS2S-B5M13 |
851-99-002-20-001 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | SFHR-02V-L vs 851-99-002-20-001 |
02HR-6S-P-N | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | SFHR-02V-L vs 02HR-6S-P-N |
851-44-002-30-001000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SFHR-02V-L vs 851-44-002-30-001000 |