Part Details for SFK 8465 NI / M4 / 7 / RT by Schutzinger GmbH
Overview of SFK 8465 NI / M4 / 7 / RT by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFK 8465 NI / M4 / 7 / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFK8465NIM47-RT
|
TME | Plug, 4mm banana, 32A, red, insulated, 31mm, nickel plated, screw Min Qty: 1 | 25 |
|
$3.7000 / $3.9400 | Buy Now |
DISTI #
3224799
|
element14 Asia-Pacific | CONN, BANANA, PLUG, 32A, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2389 / $5.8227 | Buy Now |
DISTI #
3224799
|
Farnell | CONN, BANANA, PLUG, 32A, RED RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.6351 / $6.6642 | Buy Now |