-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-104-02-L-D-A-K-TR-ND
|
DigiKey | CONN RCPT 8POS 0.05 GOLD SMD Min Qty: 700 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9189 | Buy Now |
DISTI #
SFM-104-02-L-D-A-K-TR
|
Avnet Americas | Conn Socket Strip RCP 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-104-02-L-D-A-K-TR) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$1.7800 / $3.6800 | Buy Now |
DISTI #
200-SFM10402LDAKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$1.6200 / $2.2600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$0.9700 / $3.6800 | Buy Now |
DISTI #
SFM-104-02-L-D-A-K-TR
|
Avnet Americas | Conn Socket Strip RCP 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-104-02-L-D-A-K-TR) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$1.7800 / $3.6800 | Buy Now |
DISTI #
SFM-104-02-L-D-A-K-TR
|
Avnet Abacus | Conn Socket Strip RCP 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-104-02-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 75 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$0.9700 / $3.6800 | Buy Now |
|
New Advantage Corporation | 8 Position Receptacle Connector Surface Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 60 |
|
$3.2800 | Buy Now |
DISTI #
5cd91888cd7c1c4c38707868
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9700 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-104-02-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-104-02-L-D-A-K-TR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |