Part Details for SFM-105-01-S-D-TR by Samtec Inc
Overview of SFM-105-01-S-D-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-105-01-S-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFM-105-01-S-D-TR-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8500 | Buy Now |
DISTI #
SFM-105-01-S-D-TR
|
Avnet Americas | Conn Socket Strip RCP 10 POS 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SFM-105-01-S-D-TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$1.4400 / $2.9700 | Buy Now |
DISTI #
200-SFM10501SDTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch | 0 |
|
$1.3000 / $1.5900 | Order Now |
|
Onlinecomponents.com | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch RoHS: Compliant | Alternative Product Available |
|
$1.0700 / $2.9700 | Buy Now |
|
Master Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch RoHS: Compliant | Alternative Product Available |
|
$1.0700 / $2.9700 | Buy Now |
DISTI #
5cd918f6cd7c1c4c3870f718
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.0700 / $2.9700 | Buy Now |
Part Details for SFM-105-01-S-D-TR
SFM-105-01-S-D-TR CAD Models
SFM-105-01-S-D-TR Part Data Attributes
|
SFM-105-01-S-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-105-01-S-D-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |