-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P5975
|
Newark | Socket, 1.27Mm, 40 Position, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfm Series Rohs Compliant: Yes |Samtec SFM-120-01-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$3.7200 / $6.6900 | Buy Now |
DISTI #
SAM9888-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
102 In Stock |
|
$3.7000 / $5.6900 | Buy Now |
DISTI #
SFM-120-01-L-D-A
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Mount - Rail/Tube (Alt: SFM-120-01-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 113422 Factory Stock |
|
$3.0317 / $3.4824 | Buy Now |
DISTI #
200-SFM12001LDA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 49 |
|
$2.7000 / $5.6900 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant |
26 In Stock |
|
$2.7000 / $5.6900 | Buy Now |
DISTI #
65018879
|
Verical | Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube Min Qty: 9 Package Multiple: 1 | Americas - 26 |
|
$7.3970 | Buy Now |
DISTI #
SFM-120-01-L-D-A
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Mount - Rail/Tube (Alt: SFM-120-01-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 113422 Factory Stock |
|
$3.0317 / $3.4824 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High-R Min Qty: 1 | 2053 |
|
$3.7500 / $5.6900 | Buy Now |
DISTI #
000000000001674135
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 3422 |
|
$3.3700 / $5.6900 | Buy Now |
DISTI #
SFM-120-01-L-D-A
|
Avnet Abacus | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Mount (Alt: SFM-120-01-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-01-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-01-L-D-A
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |