Part Details for SFM-130-02-S-D-LC-K-FR by Samtec Inc
Overview of SFM-130-02-S-D-LC-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-130-02-S-D-LC-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8682
|
Newark | Pc Board Connectors Rohs Compliant: Yes |Samtec SFM-130-02-S-D-LC-K-FR Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2600 | Buy Now |
DISTI #
SFM-130-02-S-D-LC-
|
Avnet Americas | Connector Socket Strip 60 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-130-02-S-D-LC-) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$4.7600 / $7.6600 | Buy Now |
|
Onlinecomponents.com | Connector Socket Strip 60 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$4.7600 / $7.6600 | Buy Now |
DISTI #
000000000006219051
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 550 | 0 |
|
$5.5700 / $7.6600 | Buy Now |
DISTI #
SFM-130-02-S-D-LC-K-FR
|
Avnet Abacus | Connector Socket Strip 60 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-130-02-S-D-LC-K-FR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Socket Strip 60 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$4.7600 / $7.6600 | Buy Now |
DISTI #
60144dacdf66d53c216378a6
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 550 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$5.5700 / $7.6600 | Buy Now |
Part Details for SFM-130-02-S-D-LC-K-FR
SFM-130-02-S-D-LC-K-FR CAD Models
SFM-130-02-S-D-LC-K-FR Part Data Attributes
|
SFM-130-02-S-D-LC-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-130-02-S-D-LC-K-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |