-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFM-135-01-H-D-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.5408 | Buy Now |
DISTI #
SFM-135-01-H-D
|
Avnet Americas | - Rail/Tube (Alt: SFM-135-01-H-D) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Tube | 0 |
|
$16.1300 / $23.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1400 / $23.5400 | Buy Now |
DISTI #
SFM-135-01-H-D
|
Avnet Americas | - Rail/Tube (Alt: SFM-135-01-H-D) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Tube | 0 |
|
$16.1300 / $23.5400 | Buy Now |
DISTI #
000000000006410601
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$14.5300 / $23.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1400 / $23.5400 | Buy Now |
|
New Advantage Corporation | CONNECTOR, RECEPTACLE, PCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$17.2800 | Buy Now |
DISTI #
5cd918ddcd7c1c4c3870dbe7
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$8.1400 / $23.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-135-01-H-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-135-01-H-D
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.145 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.905 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |