Part Details for SFM-145-02-S-S-P by Samtec Inc
Overview of SFM-145-02-S-S-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFM-145-02-S-S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-145-02-S-S-P-ND
|
DigiKey | CONN RCPT 45POS 0.05 GOLD SMD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFM-145-02-S-S-P
|
Avnet Americas | Conn Socket Strip RCP 45 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFM-145-02-S-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip | 0 |
|
$7.0400 / $19.5100 | Buy Now |
DISTI #
SFM-145-02-S-S-P
|
Avnet Americas | Conn Socket Strip RCP 45 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFM-145-02-S-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SFM-145-02-S-S-P
|
Avnet Americas | Conn Socket Strip RCP 45 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFM-145-02-S-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip | 0 |
|
$7.0400 / $19.5100 | Buy Now |
Part Details for SFM-145-02-S-S-P
SFM-145-02-S-S-P CAD Models
SFM-145-02-S-S-P Part Data Attributes
|
SFM-145-02-S-S-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-145-02-S-S-P
Samtec Inc
Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.265 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
Withdrawl Force-Min | .556 N |