-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W6316
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip |Samtec SFMC-111-01-L-D-TR Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0400 / $4.4700 | Buy Now |
DISTI #
07AK0539
|
Newark | Board Connector, 22 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal, Locking, Black Insulator |Samtec SFMC-111-01-L-D-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $8.3100 | Buy Now |
DISTI #
2266-SFMC-111-01-L-D-TR-ND
|
DigiKey | CONN RCPT 22POS 0.05 GOLD PCB Min Qty: 16 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$4.6600 | Buy Now |
DISTI #
SFMC-111-01-L-D-TR-ND
|
DigiKey | CONN RCPT 22POS 0.05 GOLD PCB Min Qty: 16 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1046 | Buy Now |
DISTI #
200-SFMC11101LDTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 294 |
|
$3.0400 / $5.5300 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant |
575 In Stock |
|
$1.6500 / $5.5300 | Buy Now |
DISTI #
65092616
|
Verical | Conn Socket Strip SKT 22 POS 1.27mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1606 | Americas - 500 |
|
$5.4034 / $7.1912 | Buy Now |
DISTI #
SAMTEC SFMC-111-01-L-D-TR
|
PEI Genesis | Board Connector | 75 |
|
Buy Now | |
DISTI #
000000000003688908
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$3.0400 / $5.5300 | Buy Now |
DISTI #
SFMC-111-01-L-D-TR
|
Avnet Abacus | Conn Socket Strip SKT 22 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: SFMC-111-01-L-D-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-111-01-L-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-111-01-L-D-TR
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.565 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for SFMC-111-01-L-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-111-01-L-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD060-22-G-N-0230-L-E | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | SFMC-111-01-L-D-TR vs BD060-22-G-N-0230-L-E |
BD060-22-G-P-0230-L-F | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | SFMC-111-01-L-D-TR vs BD060-22-G-P-0230-L-F |
BD060-22-G-P-0230-L-E | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | SFMC-111-01-L-D-TR vs BD060-22-G-P-0230-L-E |
BD060-22-G-N-0230-L-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | SFMC-111-01-L-D-TR vs BD060-22-G-N-0230-L-D |
BD060-22-G-P-0230-L-G | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | SFMC-111-01-L-D-TR vs BD060-22-G-P-0230-L-G |
BD060-22-G-P-0230-L-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | SFMC-111-01-L-D-TR vs BD060-22-G-P-0230-L-D |