Part Details for SFMC-141-T2-L-D-K by Samtec Inc
Overview of SFMC-141-T2-L-D-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFMC-141-T2-L-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMC-141-T2-L-D-K-ND
|
DigiKey | CONN RCPT 82POS 0.05 GOLD SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFMC-141-T2-L-D-K
|
Avnet Americas | Conn Socket Strip RCP 82 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFMC-141-T2-L-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$5.2900 / $14.7700 | Buy Now |
DISTI #
000000000004007220
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$5.2900 / $14.7700 | Buy Now |
Part Details for SFMC-141-T2-L-D-K
SFMC-141-T2-L-D-K CAD Models
SFMC-141-T2-L-D-K Part Data Attributes
|
SFMC-141-T2-L-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-141-T2-L-D-K
Samtec Inc
Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 2.065 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7178 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 82 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for SFMC-141-T2-L-D-K
This table gives cross-reference parts and alternative options found for SFMC-141-T2-L-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-141-T2-L-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMA49DTAS | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | SFMC-141-T2-L-D-K vs GMA49DTAS |
RMA49DTAN | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | SFMC-141-T2-L-D-K vs RMA49DTAN |
RMA49DTMD | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | SFMC-141-T2-L-D-K vs RMA49DTMD |
RMA49DTMS | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | SFMC-141-T2-L-D-K vs RMA49DTMS |
GMA49DTAD | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | SFMC-141-T2-L-D-K vs GMA49DTAD |
GMA49DTMH | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | SFMC-141-T2-L-D-K vs GMA49DTMH |
GMA49DTMD | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | SFMC-141-T2-L-D-K vs GMA49DTMD |
GMA49DTBS | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | SFMC-141-T2-L-D-K vs GMA49DTBS |
RMA49DTBI | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | SFMC-141-T2-L-D-K vs RMA49DTBI |
RMA49DTMH | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | SFMC-141-T2-L-D-K vs RMA49DTMH |