Part Details for SFML-140-02-S-D-K by Samtec Inc
Overview of SFML-140-02-S-D-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-140-02-S-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFML-140-02-S-D-K
|
Avnet Americas | Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFML-140-02-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SFML-140-02-S-D-K
|
Avnet Americas | Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFML-140-02-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SFML-140-02-S-D-K
|
Avnet Americas | Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFML-140-02-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005920190
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for SFML-140-02-S-D-K
SFML-140-02-S-D-K CAD Models
SFML-140-02-S-D-K Part Data Attributes
|
SFML-140-02-S-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-140-02-S-D-K
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |