Part Details for SFP-534-C by ATGBICS
Overview of SFP-534-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP-534-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-534-C-ND
|
DigiKey | 10GBASE-ER SFP+ 1550nm 40km Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9963 In Stock |
|
$191.3000 / $225.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP-534 Gigamon? Compatible Transceiver SFP+ 10GBase-ER (1550nm SMF 40km LC DOM) | 1948 |
|
RFQ |